Technical documents
Specifications
Brand
CONECNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Mounting Hardware
Mounting Hole
Stock information temporarily unavailable.
P.O.A.
CONEC 78 Way Through Hole D-sub Connector Plug, with Mounting Hole
1
P.O.A.
CONEC 78 Way Through Hole D-sub Connector Plug, with Mounting Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CONECNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Mounting Hardware
Mounting Hole