CONEC 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

RS Stock No.: 228-1036Brand: CONECManufacturers Part No.: 164A12149X
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

CONEC

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

CONEC 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

P.O.A.

CONEC 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CONEC

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC

Country of Origin

Czech Republic