Technical documents
Specifications
Brand
CONECGender
Female to Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
2.0
IP Rating
IP67
Body Orientation
Straight
Number of Ports
1
Series
17
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 10) (ex VAT)
CONEC Straight, Panel Mount, Socket to Socket- Single Port Type A 2.0 IP67 USB Adaptor
10
P.O.A.
Each (In a Box of 10) (ex VAT)
CONEC Straight, Panel Mount, Socket to Socket- Single Port Type A 2.0 IP67 USB Adaptor
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CONECGender
Female to Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Socket
USB Version
2.0
IP Rating
IP67
Body Orientation
Straight
Number of Ports
1
Series
17