Conex-Banninger Gate Valve EE-1042500--, 15mm

RS Stock No.: 798-482Brand: Conex-BanningerManufacturers Part No.: EE-1042500--
brand-logo
View all in Gate Valves

Technical documents

Specifications

Connection

15 mm Compression

Maximum Working Pressure

5 bar

Body Material

Brass

Connection Size

15mm

Thread Standard or Connection Type

Compression

Country of Origin

Germany

You may be interested in
RS PRO Gate Valve, 0.59in
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Conex-Banninger Gate Valve EE-1042500--, 15mm

P.O.A.

Conex-Banninger Gate Valve EE-1042500--, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Gate Valve, 0.59in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Connection

15 mm Compression

Maximum Working Pressure

5 bar

Body Material

Brass

Connection Size

15mm

Thread Standard or Connection Type

Compression

Country of Origin

Germany

You may be interested in
RS PRO Gate Valve, 0.59in
P.O.A.Each (ex VAT)