Contactum Galvanised Steel Wall Box, IP66, 200 mm x 200 mm x 150mm

RS Stock No.: 183-3492Brand: ContactumManufacturers Part No.: 47-SB202015D
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

200 mm

External Width

200 mm

External Depth

150mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contactum Galvanised Steel Wall Box, IP66, 200 mm x 200 mm x 150mm

P.O.A.

Contactum Galvanised Steel Wall Box, IP66, 200 mm x 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

External Height

200 mm

External Width

200 mm

External Depth

150mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in