Contactum 2 Way 1 Gang Dimmer Switch, 250V, 250W

RS Stock No.: 175-2858Brand: ContactumManufacturers Part No.: ASP2612/0
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Number of Gangs

1

Maximum Supported Wattage

250W

Number of Ways

2

Voltage Rating

250V

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contactum 2 Way 1 Gang Dimmer Switch, 250V, 250W

P.O.A.

Contactum 2 Way 1 Gang Dimmer Switch, 250V, 250W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Gangs

1

Maximum Supported Wattage

250W

Number of Ways

2

Voltage Rating

250V

Country of Origin

United Kingdom

You may be interested in