Contactum 13A 1 Gang Switched Fused Spur IP2X

RS Stock No.: 175-2886Brand: ContactumManufacturers Part No.: CLA3467
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Steel

International Protection Rating

IP2X

Fuse Type

BS 1363-4

Colour

White

Number of Poles

2

Fixing Standard

BS

Colour Family

White

Faceplate Mounting Type

Screwed

Voltage Rating

250V

Voltage Rating

250V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contactum 13A 1 Gang Switched Fused Spur IP2X

P.O.A.

Contactum 13A 1 Gang Switched Fused Spur IP2X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Steel

International Protection Rating

IP2X

Fuse Type

BS 1363-4

Colour

White

Number of Poles

2

Fixing Standard

BS

Colour Family

White

Faceplate Mounting Type

Screwed

Voltage Rating

250V

Voltage Rating

250V

You may be interested in