Contactum White Metal Clad Switch, 2 Way, 1 Gang, Metal Clad

RS Stock No.: 175-2887Brand: ContactumManufacturers Part No.: CLA3712
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contactum White Metal Clad Switch, 2 Way, 1 Gang, Metal Clad

P.O.A.

Contactum White Metal Clad Switch, 2 Way, 1 Gang, Metal Clad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

Country of Origin

United Kingdom

You may be interested in