Technical documents
Specifications
Brand
ContactumSocket Type
BS
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Wall Mount
Switched
Yes
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP2X
Fixing Standard
BS 7288
Number of Poles
2
Colour Family
Grey
Minimum Box Depth
35mm
Switch Style
Rocker
Colour Shade
Grey
Faceplate Fixing
Screwed
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContactumSocket Type
BS
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Wall Mount
Switched
Yes
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP2X
Fixing Standard
BS 7288
Number of Poles
2
Colour Family
Grey
Minimum Box Depth
35mm
Switch Style
Rocker
Colour Shade
Grey
Faceplate Fixing
Screwed
Faceplate Mounting Type
Screwed
Earth Terminal
Yes