Contactum Ceiling Type Ceiling Rose Pendant Set 220 to 250 V
Technical documents
Specifications
Brand
ContactumMount Type
Ceiling
Voltage Rating
220 to 250 V
Colour
White
Cable Length
2m
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Contactum Ceiling Type Ceiling Rose Pendant Set 220 to 250 V
1
P.O.A.
Contactum Ceiling Type Ceiling Rose Pendant Set 220 to 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContactumMount Type
Ceiling
Voltage Rating
220 to 250 V
Colour
White
Cable Length
2m
Country of Origin
China