Contitech 1040 8M 50 Timing Belt, 130 Teeth, 1040mm Length, 50mm Width

RS Stock No.: 475-0967Brand: ContitechManufacturers Part No.: 1040 8M 50
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1040mm

Width

50mm

Pitch

8mm

Number Of Teeth

130

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech 1040 8M 50 Timing Belt, 130 Teeth, 1040mm Length, 50mm Width

P.O.A.

Contitech 1040 8M 50 Timing Belt, 130 Teeth, 1040mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Length

1040mm

Width

50mm

Pitch

8mm

Number Of Teeth

130

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in