Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Contitech 124 L 075 Timing Belt, 33 Teeth, 314.33mm Length, 19.05mm Width

RS Stock No.: 474-9793Brand: ContitechManufacturers Part No.: 124 L 075
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

314.33mm

Width

19.05mm

Pitch

9.5mm

Number Of Teeth

33

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

Stock information temporarily unavailable.

P.O.A.

Contitech 124 L 075 Timing Belt, 33 Teeth, 314.33mm Length, 19.05mm Width

P.O.A.

Contitech 124 L 075 Timing Belt, 33 Teeth, 314.33mm Length, 19.05mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

314.33mm

Width

19.05mm

Pitch

9.5mm

Number Of Teeth

33

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates