Contitech 1440 8M 30 CXP Timing Belt, 180 Teeth, 1440mm Length, 30mm Width

RS Stock No.: 188-4556Brand: ContitechManufacturers Part No.: 1440 8M 30 CXP
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1440mm

Width

30mm

Pitch

8mm

Number Of Teeth

180

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Contitech 1440 8M 30 CXP Timing Belt, 180 Teeth, 1440mm Length, 30mm Width

P.O.A.

Contitech 1440 8M 30 CXP Timing Belt, 180 Teeth, 1440mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1440mm

Width

30mm

Pitch

8mm

Number Of Teeth

180

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany