Contitech 150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9.4mm Width

RS Stock No.: 474-9507Brand: ContitechManufacturers Part No.: 150 XL 037
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

381mm

Width

9.4mm

Pitch

5.08mm

Number Of Teeth

75

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.27mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

XL

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
TIMING BELT 150 XL 037
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Contitech 150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9.4mm Width

P.O.A.

Contitech 150 XL 037 Timing Belt, 75 Teeth, 381mm Length, 9.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in
TIMING BELT 150 XL 037
P.O.A.Each (ex VAT)

Technical documents

Specifications

Length

381mm

Width

9.4mm

Pitch

5.08mm

Number Of Teeth

75

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.27mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

XL

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
TIMING BELT 150 XL 037
P.O.A.Each (ex VAT)