Contitech Arizona Superelastic PVC, Hose Pipe, 38mm ID, 47mm OD, Green, 10m

RS Stock No.: 135-7836Brand: ContitechManufacturers Part No.: 170038RS10
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Draining

Series

Arizona Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

150mm

Country of Origin

Italy

Product details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.

Stock information temporarily unavailable.

P.O.A.

Contitech Arizona Superelastic PVC, Hose Pipe, 38mm ID, 47mm OD, Green, 10m

P.O.A.

Contitech Arizona Superelastic PVC, Hose Pipe, 38mm ID, 47mm OD, Green, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

47mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Draining

Series

Arizona Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

150mm

Country of Origin

Italy

Product details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.