Technical documents
Specifications
Brand
ContitechLength
584.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
115
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ContitechLength
584.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
115
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates