Contitech Vacupress Superelastic PVC, Hose Pipe, 50mm ID, 64mm OD, Black, 5m

RS Stock No.: 135-7791Brand: ContitechManufacturers Part No.: 261050RS5
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

64mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

12 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Vacupress Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

5m

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Vacupress Superelastic Hose

A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.

Features and Benefits

• Smooth surface
• Highly flexible PVC cover and inner hose
• Good abrasion resitance
• Steel spiral
• Polyester yarn reinforcement

Applications

Suitable applications include,

• Agriculture
• Industry
• Building
• Nautical
• Transport

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Stock information temporarily unavailable.

P.O.A.

Contitech Vacupress Superelastic PVC, Hose Pipe, 50mm ID, 64mm OD, Black, 5m

P.O.A.

Contitech Vacupress Superelastic PVC, Hose Pipe, 50mm ID, 64mm OD, Black, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

64mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

12 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Vacupress Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

5m

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Vacupress Superelastic Hose

A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.

Features and Benefits

• Smooth surface
• Highly flexible PVC cover and inner hose
• Good abrasion resitance
• Steel spiral
• Polyester yarn reinforcement

Applications

Suitable applications include,

• Agriculture
• Industry
• Building
• Nautical
• Transport

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.