Technical documents
Specifications
Brand
ContitechLength
685.5mm
Width
25.4mm
Pitch
12.7mm
Number Of Teeth
54
Material
Rubber
Maximum Speed
60m/s
Tooth Height
2.29mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ContitechLength
685.5mm
Width
25.4mm
Pitch
12.7mm
Number Of Teeth
54
Material
Rubber
Maximum Speed
60m/s
Tooth Height
2.29mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates