Contitech 420 H 100 Timing Belt, 84 Teeth, 1060mm Length, 25.4mm Width

RS Stock No.: 475-0096Brand: ContitechManufacturers Part No.: 420 H 100
brand-logo
View all in Timing Belts

Technical documents

Specifications

Length

1060mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

84

Profile

H

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech 420 H 100 Timing Belt, 84 Teeth, 1060mm Length, 25.4mm Width

P.O.A.

Contitech 420 H 100 Timing Belt, 84 Teeth, 1060mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Length

1060mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

84

Profile

H

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in