Technical documents
Specifications
Brand
ContitechInner Diameter
76mm
Length
2m
Material
NEOPRENE
Suitable Applications
Air, Dust, Gas
Colour
Black
Bend Radius
100mm
Country of Origin
Italy
Product details
Cyraflex Flexible Ducting
This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.
Features and Benefits
Flexible
Good abrasion resistance
Temperature range of -20°C to 120°C
Good crush resistance
Durable and robust
Product Application Information
Ideal for the transportation of air, dust and light particles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechInner Diameter
76mm
Length
2m
Material
NEOPRENE
Suitable Applications
Air, Dust, Gas
Colour
Black
Bend Radius
100mm
Country of Origin
Italy
Product details
Cyraflex Flexible Ducting
This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.
Features and Benefits
Flexible
Good abrasion resistance
Temperature range of -20°C to 120°C
Good crush resistance
Durable and robust
Product Application Information
Ideal for the transportation of air, dust and light particles.