Contitech Black NEOPRENE Flexible Ducting, 2m, 102mm ID

RS Stock No.: 125-8950Brand: ContitechManufacturers Part No.: 841102
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Inner Diameter

102mm

Length

2m

Material

NEOPRENE

Suitable Applications

Air, Dust, Gas

Colour

Black

Bend Radius

125mm

Country of Origin

United Kingdom

Product details

Cyraflex Flexible Ducting

This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideal for the transportation of air, dust and light particles.

Stock information temporarily unavailable.

P.O.A.

Contitech Black NEOPRENE Flexible Ducting, 2m, 102mm ID

P.O.A.

Contitech Black NEOPRENE Flexible Ducting, 2m, 102mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inner Diameter

102mm

Length

2m

Material

NEOPRENE

Suitable Applications

Air, Dust, Gas

Colour

Black

Bend Radius

125mm

Country of Origin

United Kingdom

Product details

Cyraflex Flexible Ducting

This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideal for the transportation of air, dust and light particles.