Technical documents
Specifications
Brand
ContitechInner Diameter
100mm
Length
5m
Material
PVC
Outer Diameter
109.6mm
Suitable Applications
Air, Chips, Dust, Fumes, Textile Filaments, Ventilation
Colour
Blue
Colour
Clear
Bend Radius
100mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -25°C to 85°C
Crush resistant
Hydrolysis resistant
Micro-organism resistant
Food quality
Product Application Information
Ideal for use in agriculture, industry and building.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechInner Diameter
100mm
Length
5m
Material
PVC
Outer Diameter
109.6mm
Suitable Applications
Air, Chips, Dust, Fumes, Textile Filaments, Ventilation
Colour
Blue
Colour
Clear
Bend Radius
100mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -25°C to 85°C
Crush resistant
Hydrolysis resistant
Micro-organism resistant
Food quality
Product Application Information
Ideal for use in agriculture, industry and building.