Contitech Blue PVC Reinforced Flexible Ducting, 5m, 150mm ID

RS Stock No.: 125-9306Brand: ContitechManufacturers Part No.: 9110031500000
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Inner Diameter

150mm

Length

5m

Material

PVC

Outer Diameter

162mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Blue

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Stock information temporarily unavailable.

P.O.A.

Contitech Blue PVC Reinforced Flexible Ducting, 5m, 150mm ID

P.O.A.

Contitech Blue PVC Reinforced Flexible Ducting, 5m, 150mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inner Diameter

150mm

Length

5m

Material

PVC

Outer Diameter

162mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Blue

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.