Technical documents
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
47.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Industrial
Series
Luisiana
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
160mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
47.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Industrial
Series
Luisiana
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
160mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.