Technical documents
Specifications
Brand
ContitechInner Diameter
38mm
Length
30m
Material
PVC
Outer Diameter
44.4mm
Colour
Black
Bend Radius
38mm
Reinforced
Yes
Operating Temperature Range
-5 to +60 °C
Country of Origin
Italy
Product details
Merlett Vinilflex N Hose
The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -10°C to 65°C
Crush resistant
Self-extinguishing
Product Application Information
Ideal for applications in industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechInner Diameter
38mm
Length
30m
Material
PVC
Outer Diameter
44.4mm
Colour
Black
Bend Radius
38mm
Reinforced
Yes
Operating Temperature Range
-5 to +60 °C
Country of Origin
Italy
Product details
Merlett Vinilflex N Hose
The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -10°C to 65°C
Crush resistant
Self-extinguishing
Product Application Information
Ideal for applications in industry.