Contitech Black PVC Reinforced Flexible Ducting, 30m, 12mm ID

RS Stock No.: 125-9430Brand: ContitechManufacturers Part No.: 9112271279201
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Inner Diameter

12mm

Length

30m

Material

PVC

Outer Diameter

16.4mm

Colour

Black

Bend Radius

12mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.

Stock information temporarily unavailable.

P.O.A.

Contitech Black PVC Reinforced Flexible Ducting, 30m, 12mm ID

P.O.A.

Contitech Black PVC Reinforced Flexible Ducting, 30m, 12mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inner Diameter

12mm

Length

30m

Material

PVC

Outer Diameter

16.4mm

Colour

Black

Bend Radius

12mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.