Contitech Black PVC Reinforced Flexible Ducting, 5m, 50mm ID

RS Stock No.: 125-9341Brand: ContitechManufacturers Part No.: 9130090507601IMPA: 350303
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

55mm

Suitable Applications

Air, Chips, Dust, Gas

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex KZ Hose

The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant

Product Application Information

Ideal for use in industry.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Black PVC Reinforced Flexible Ducting, 5m, 50mm ID

P.O.A.

Contitech Black PVC Reinforced Flexible Ducting, 5m, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

55mm

Suitable Applications

Air, Chips, Dust, Gas

Colour

Black

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex KZ Hose

The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant

Product Application Information

Ideal for use in industry.

You may be interested in