Contitech Clear PUR Reinforced Flexible Ducting, 10m, 63mm ID

RS Stock No.: 125-9373Brand: ContitechManufacturers Part No.: 9130550630010
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Inner Diameter

63mm

Length

10m

Material

PUR

Outer Diameter

68mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane R Hose

The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

Stock information temporarily unavailable.

P.O.A.

Contitech Clear PUR Reinforced Flexible Ducting, 10m, 63mm ID

P.O.A.

Contitech Clear PUR Reinforced Flexible Ducting, 10m, 63mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inner Diameter

63mm

Length

10m

Material

PUR

Outer Diameter

68mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane R Hose

The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose