Contitech CTD 720-8M-36 Timing Belt, 90 Teeth, 36mm Width

RS Stock No.: 905-3977Brand: ContitechManufacturers Part No.: CTD 720-8M-36
brand-logo
View all in Timing Belts

Technical documents

Specifications

Width

36mm

Pitch

8mm

Number Of Teeth

90

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Contitech CTD 720-8M-36 Timing Belt, 90 Teeth, 36mm Width

P.O.A.

Contitech CTD 720-8M-36 Timing Belt, 90 Teeth, 36mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

36mm

Pitch

8mm

Number Of Teeth

90

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany