Technical documents
Specifications
Brand
ContitechLength
201mm
Width
6mm
Pitch
3mm
Number Of Teeth
67
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
Contitech HTD 201-3M-06 Timing Belt, 67 Teeth, 201mm Length, 6mm Width
1
P.O.A.
Contitech HTD 201-3M-06 Timing Belt, 67 Teeth, 201mm Length, 6mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ContitechLength
201mm
Width
6mm
Pitch
3mm
Number Of Teeth
67
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C