Contitech Drive Belt, belt section XPA, 1900mm Length

RS Stock No.: 474-2809Brand: ContitechManufacturers Part No.: XPA 1900
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

XPA

Outer Length

1918mm

Datum Length

1900mm

Inside Length

1855mm

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Length

1900mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section XPA, 1900mm Length

P.O.A.

Contitech Drive Belt, belt section XPA, 1900mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Belt Section

XPA

Outer Length

1918mm

Datum Length

1900mm

Inside Length

1855mm

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Length

1900mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in