Contitech Drive Belt, belt section A, 980mm Length

RS Stock No.: 488-3180Brand: ContitechManufacturers Part No.: XPA 980
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Length

980mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section A, 980mm Length

P.O.A.

Contitech Drive Belt, belt section A, 980mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Length

980mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in