Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Contitech Drive Belt, belt section XPB, 1700mm Length

RS Stock No.: 488-3354Brand: ContitechManufacturers Part No.: XPB 1700
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

XPB

Outer Length

1722mm

Datum Length

1700mm

Inside Length

1640

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1700mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section XPB, 1700mm Length

P.O.A.

Contitech Drive Belt, belt section XPB, 1700mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Belt Section

XPB

Outer Length

1722mm

Datum Length

1700mm

Inside Length

1640

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1700mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in