Contitech Drive Belt, belt section XPZ, 1700mm Length

RS Stock No.: 474-2578Brand: ContitechManufacturers Part No.: XPZ 1700
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

XPZ

Outer Length

1713mm

Datum Length

1700mm

Inside Length

1624mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1700mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section XPZ, 1700mm Length

P.O.A.

Contitech Drive Belt, belt section XPZ, 1700mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Belt Section

XPZ

Outer Length

1713mm

Datum Length

1700mm

Inside Length

1624mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1700mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in