Technical documents
Specifications
Brand
ContitechBelt Section
XPZ
Outer Length
743mm
Datum Length
730mm
Inside Length
654mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
730mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ContitechBelt Section
XPZ
Outer Length
743mm
Datum Length
730mm
Inside Length
654mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
730mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life