Contrinex from Molex Inductive Proximity Sensor, M18, 20 mm Detection, 10 → 30 V dc
RS Stock No.: 285-7420Brand: Contrinex from MolexManufacturers Part No.: DW-AS-513-M18-002Distrelec Article No.: 13757831

Technical documents
Specifications
Brand
Contrinex from MolexThread Size
M18
Sensor Technology
Inductive
Detection Range
20 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
P.O.A.
Contrinex from Molex Inductive Proximity Sensor, M18, 20 mm Detection, 10 → 30 V dc
1
P.O.A.
Contrinex from Molex Inductive Proximity Sensor, M18, 20 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Contrinex from MolexThread Size
M18
Sensor Technology
Inductive
Detection Range
20 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS
Country of Origin
Sri Lanka