Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc

RS Stock No.: 283-5817Brand: Contrinex from MolexManufacturers Part No.: DW-AS-513-M8-001Distrelec Article No.: 13757824
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS

Distrelec Product Id

13757824

Distrelec Product Id

13757824

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc

P.O.A.

Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS

Distrelec Product Id

13757824

Distrelec Product Id

13757824

Country of Origin

Sri Lanka