Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, C200 Series

RS Stock No.: 184-5674Brand: Control TechniquesManufacturers Part No.: C200-02400013
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.3 A

Series

C200

For Use With

AC Motors

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

150mm

Overall Depth

205mm

Function

Motor Control

Overall Length

75mm

Country of Origin

United Kingdom

P.O.A.

Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, C200 Series

P.O.A.

Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, C200 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.3 A

Series

C200

For Use With

AC Motors

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

150mm

Overall Depth

205mm

Function

Motor Control

Overall Length

75mm

Country of Origin

United Kingdom