Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Control Techniques Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.3 A, M400 Series

RS Stock No.: 175-4020Brand: Control TechniquesManufacturers Part No.: M400-02400023A10100AB100
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.3 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

150mm

Function

Motor Control

Overall Length

205mm

Overall Width

75mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Control Techniques Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.3 A, M400 Series

P.O.A.

Control Techniques Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.3 A, M400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.3 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

150mm

Function

Motor Control

Overall Length

205mm

Overall Width

75mm

Country of Origin

China

You may be interested in