Control Techniques Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.5 A, M400 Series

RS Stock No.: 175-4027Brand: Control TechniquesManufacturers Part No.: M400-04400135A10100AB100
View all in Inverter Drives

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

13.5 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Function

Motor Control

Overall Depth

175mm

Overall Length

277mm

Overall Width

115mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Control Techniques Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.5 A, M400 Series

P.O.A.

Control Techniques Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.5 A, M400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

13.5 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Function

Motor Control

Overall Depth

175mm

Overall Length

277mm

Overall Width

115mm

Country of Origin

China