Controlec Transparent Drawer Unit, 125mm x 210mm x 365mm
Technical documents
Specifications
Brand
ControlecHeight
125mm
Width
210mm
Depth
365mm
Transparent Drawers
Yes
Drawer Material
PS
Country of Origin
France
Product details
Transparent drawer units
Unitscan be assembled and stacked without fixings or tools.
This product is made of very high quality clear polystyrene, and offers a clear view of drawer contents.
Additional separators can be used to create personalised compartments or drawers.
Available in 2 and 7 litre versions.
Silicone oil, stock no. 160-8605 is recommended to facilitate assembly.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ControlecHeight
125mm
Width
210mm
Depth
365mm
Transparent Drawers
Yes
Drawer Material
PS
Country of Origin
France
Product details
Transparent drawer units
Unitscan be assembled and stacked without fixings or tools.
This product is made of very high quality clear polystyrene, and offers a clear view of drawer contents.
Additional separators can be used to create personalised compartments or drawers.
Available in 2 and 7 litre versions.
Silicone oil, stock no. 160-8605 is recommended to facilitate assembly.