Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cooper B-Line Grey Cantilever Shelf, 1U, 35kg Load, 445mm x 190mm

RS Stock No.: 228-9441Brand: Cooper B-LineManufacturers Part No.: MS19
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Type

Cantilever Shelf

Rack Units

1U

Depth

190mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

35kg

Width

445mm

Country of Origin

United Kingdom

Product details

Cantilever Shelves

IEC297 compatible shelves suitable for supporting modems, hubs etc.
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey

Stock information temporarily unavailable.

P.O.A.

Cooper B-Line Grey Cantilever Shelf, 1U, 35kg Load, 445mm x 190mm

P.O.A.

Cooper B-Line Grey Cantilever Shelf, 1U, 35kg Load, 445mm x 190mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Cantilever Shelf

Rack Units

1U

Depth

190mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

35kg

Width

445mm

Country of Origin

United Kingdom

Product details

Cantilever Shelves

IEC297 compatible shelves suitable for supporting modems, hubs etc.
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey