Cooper Bussmann 250mA F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 491-4464Brand: Cooper BussmannManufacturers Part No.: BK1/S501-250MA
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 250mA F Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Cooper Bussmann 250mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)