Technical documents
Specifications
Brand
Cooper BussmannSuppressor Type
4 Pole Arrester
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
BSPH
Length
72mm
Depth
72mm
Height
90mm
Dimensions
72 x 72 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Cooper Bussmann, BSPH Surge Suppressor Unit 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current 4 Pole Arrester
1
P.O.A.
Cooper Bussmann, BSPH Surge Suppressor Unit 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current 4 Pole Arrester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Cooper BussmannSuppressor Type
4 Pole Arrester
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
BSPH
Length
72mm
Depth
72mm
Height
90mm
Dimensions
72 x 72 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
You may be interested in