Cooper Bussmann 1.25A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0811Brand: Cooper BussmannManufacturers Part No.: F01A125V1-1-4AS
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 1.25A Glass Cartridge Fuse, 6.3 x 25mm

P.O.A.

Cooper Bussmann 1.25A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available