Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1163Brand: Cooper BussmannManufacturers Part No.: F02B250V2-1-2AS
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

2.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

2.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in