Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
200mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cooper BussmannCurrent Rating
200mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available