Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9193Brand: Cooper BussmannManufacturers Part No.: F03B250V1-10AS
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

100mA

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

100mA

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in