Cooper Bussmann 1.6A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9225Brand: Cooper BussmannManufacturers Part No.: F03B250V1-6-10A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

P.O.A.

Cooper Bussmann 1.6A Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 1.6A Cartridge Fuse, 6.3 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in