Cooper Bussmann 20A Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4686Brand: Cooper BussmannManufacturers Part No.: F15A250V20AS
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 20A Cartridge Fuse, 14 x 51mm

P.O.A.

Cooper Bussmann 20A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

20A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available